+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0181TB

Filament lamp: automotive; W2,5x16q; 27/7W; 12V; orange; VISIONPRO

Manufacturer: ELTA

Manufacturer part number:
EB0181TB
TME Symbol:
EB0181TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2,5x16q
Power
27/7W
Operating voltage
12V
Colour
orange
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
P27/7W
Gross weight7.43 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0181TB
18 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 20 pcs - 2.61 USDGross price for quantities from 20 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs