+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0199TB

Filament lamp: automotive; BA9S; 4W; 12V; blue; VISIONPRO; T4W


Manufacturer: ELTA

Manufacturer part number:
EB0199TB
TME Symbol:
EB0199TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BA9S
Power
4W
Operating voltage
12V
Colour
blue
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
T4W
Gross weight1.76 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0199TB
45 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 30 pcs - 0.21 USDGross price for quantities from 30 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs