+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0241TB

Filament lamp: automotive; BA15S; 21W; 24V; transparent; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB0241TB
TME Symbol:
EB0241TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BA15S
Power
21W
Operating voltage
24V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
P21W
Gross weight6.98 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0241TB
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 30 pcs - 0.21 USDGross price for quantities from 30 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsBag = 50 pcs