+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0294TB

Filament lamp: automotive; BAY15D; 21/5W; 24V; transparent; P21/5W


Manufacturer: ELTA

Manufacturer part number:
EB0294TB
TME Symbol:
EB0294TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BAY15D
Power
21/5W
Operating voltage
24V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
P21/5W
Gross weight10.31 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0294TB
95 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 30 pcs - 0.26 USDGross price for quantities from 30 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs