+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0301TB

Filament lamp: automotive; W2x4.6d; 1.2W; 12V; blue; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB0301TB
TME Symbol:
EB0301TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2x4.6d
Power
1.2W
Operating voltage
12V
Colour
blue
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
T5
Gross weight0.34 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0301TB
130 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 30 pcs - 0.18 USDGross price for quantities from 30 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs