+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0466SB

Filament lamp: automotive; P14,5s; 70W; 24V; transparent; H1


Manufacturer: ELTA

Manufacturer part number:
EB0466SB
TME Symbol:
EB0466SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P14,5s
Power
70W
Operating voltage
24V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H1
Gross weight8.384 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0466SB
22 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.19 USDGross price for quantities from 2 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Packaging method by the manufacturer:
Bag = 10 pcs