+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ELTA
Manufacturer | ELTA | |
Type of lamp | automotive | |
Kind of handle | W2,1x9,5d | |
Power | 5W | |
Operating voltage | 12V | |
Colour | green | |
Manufacturer series | VISIONPRO | |
Kit contents | filament lamp x1 | |
Kind of bulb | W5W |