+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0504TB

Filament lamp: automotive; W2,1x9,5d; 3W; 12V; transparent; W3W


Manufacturer: ELTA

Manufacturer part number:
EB0504TB
TME Symbol:
EB0504TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
3W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
W3W
Gross weight1.174 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0504TB
298 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 0.16 USDGross price for quantities from 20 pcs - 0.16 USD
Net price for quantities from 40 pcs - 0.15 USDGross price for quantities from 40 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs