+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0581TB

Filament lamp: automotive; BAU15S; 21W; 12V; orange; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB0581TB
TME Symbol:
EB0581TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BAU15S
Power
21W
Operating voltage
12V
Colour
orange
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
PY21W
Gross weight7.5 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0581TB
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsBag = 50 pcs