+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB0709SB

Filament lamp: automotive; PGJ19-5; 65W; 12V; transparent; H9


Manufacturer: ELTA

Manufacturer part number:
EB0709SB
TME Symbol:
EB0709SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PGJ19-5
Power
65W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H9
Gross weight27.3 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0709SB
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 20 pcs - 3.88 USDGross price for quantities from 20 pcs - 3.88 USD
Packaging method by the manufacturer:Bag = 10 pcs