+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23.1010-21

Laboratory connector: socket 1mm; black; 20A; soldered; 11.2mm


Manufacturer: STÄUBLI

Manufacturer part number:
23.1010-21
TME Symbol:
EB1-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
socket 1mm
Material
brass
Colour
black
Current rating
20A
Mounting
soldered
Connector variant
insulated
Length
11.2mm
Max. operating voltage
30V AC, 60V DC
Dimensions
Gross weight0.151 g
Certificates
See other products in this category: Laboratory Connectors - Others STÄUBLI,
*
23.1010-21
25 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcsBag = 100 pcs