+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB1104SR

Filament lamp: automotive; P32d-5; 35W; 42V; transparent; 6000K


Manufacturer: ELTA

Manufacturer part number:
EB1104SR
TME Symbol:
EB1104SR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P32d-5
Power
35W
Operating voltage
42V
Colour
transparent
Colour temperature
6000K
Manufacturer series
VISIONPRO BLUE
Kit contents
filament lamp x1
Kind of bulb
D4S
Gross weight43.82 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1104SR
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 5 pcs - 18.28 USDGross price for quantities from 5 pcs - 18.28 USD
Net price for quantities from 20 pcs - 16.98 USDGross price for quantities from 20 pcs - 16.98 USD