+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB1453TR

Filament lamp: automotive; PK22s; 55W; 12V; blue; 3600K; H3


Manufacturer: ELTA

Manufacturer part number:
EB1453TR
TME Symbol:
EB1453TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PK22s
Power
55W
Operating voltage
12V
Colour
blue
Colour temperature
3600K
Manufacturer series
VISIONPRO BLUE
Light source features
up to 20% brighter light
Kit contents
filament lamp x2
Kind of bulb
H3
Gross weight42.2 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1453TR
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.89 USDGross price for quantities from 1 set - 6.89 USD
Net price for quantities from 5 set - 6.43 USDGross price for quantities from 5 set - 6.43 USD
Net price for quantities from 20 set - 5.97 USDGross price for quantities from 20 set - 5.97 USD