+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB1481TR

Filament lamp: automotive; P14,5s; 100W; 12V; blue; 3800K; H1


Manufacturer: ELTA

Manufacturer part number:
EB1481TR
TME Symbol:
EB1481TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P14,5s
Power
0.1kW
Operating voltage
12V
Colour
blue
Colour temperature
3800K
Manufacturer series
VISIONPRO SPORT
Kit contents
filament lamp x2
Kind of bulb
H1
Gross weight40.9 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1481TR
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.25 USDGross price for quantities from 1 set - 7.25 USD
Net price for quantities from 5 set - 6.77 USDGross price for quantities from 5 set - 6.77 USD
Net price for quantities from 20 set - 6.29 USDGross price for quantities from 20 set - 6.29 USD