+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 20A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...12AWG | |
Depth | 14.4mm | |
Length | 15mm | |
Connector pinout layout | 1x3 | |
Contacts pitch | 5mm | |
Number of ways | 3 | |
Height | 13.5mm | |
Connectors features | assembling possibility | |
Operating temperature | -40...105°C |