+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB167A-04-M-180

Connector: PCB terminal block; terminal; power supply; 40A; 600V


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-04-M-180
TME Symbol:
EB167A-04-M-180

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
40A
Rated voltage
0.6kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
18.5mm
Length
30mm
Connector pinout layout
1x4
Contacts pitch
7.5mm
Number of ways
4
Height
24.15mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight13.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-04-M-180
187 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 5 pcs - 5.88 USDGross price for quantities from 5 pcs - 5.88 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 84 pcs - 3.53 USDGross price for quantities from 84 pcs - 3.53 USD
Net price for quantities from 252 pcs - 3.30 USDGross price for quantities from 252 pcs - 3.30 USD
Packaging method by the manufacturer:
Cardboard = 84 pcs