+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB167A-06-M-180

Connector: PCB terminal block; terminal; power supply; 40A; 600V


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-06-M-180
TME Symbol:
EB167A-06-M-180

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
40A
Rated voltage
0.6kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
18.5mm
Length
45mm
Connector pinout layout
1x6
Contacts pitch
7.5mm
Number of ways
6
Height
24.15mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight20.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-06-M-180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 25 pcs - 6.20 USDGross price for quantities from 25 pcs - 6.20 USD
Net price for quantities from 56 pcs - 5.52 USDGross price for quantities from 56 pcs - 5.52 USD
Net price for quantities from 112 pcs - 5.09 USDGross price for quantities from 112 pcs - 5.09 USD
Net price for quantities from 280 pcs - 4.75 USDGross price for quantities from 280 pcs - 4.75 USD
Packaging method by the manufacturer:Cardboard = 56 pcs