+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB171A-02-M

Connector: PCB terminal block; terminal; 27A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB171A-02-M
TME Symbol:
EB171A-02-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
27A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Connector pinout layout
1x2
Contacts pitch
7.5mm
Number of ways
2
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight7.605 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171A-02-M
180 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.42 USDGross price for quantities from 60 pcs - 1.42 USD
Net price for quantities from 70 pcs - 1.40 USDGross price for quantities from 70 pcs - 1.40 USD
Net price for quantities from 140 pcs - 1.32 USDGross price for quantities from 140 pcs - 1.32 USD
Net price for quantities from 350 pcs - 1.25 USDGross price for quantities from 350 pcs - 1.25 USD
Net price for quantities from 1400 pcs - 1.18 USDGross price for quantities from 1400 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs