+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 51A | |
Rated voltage | 0.6kV | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 18AWG...4AWG | |
Connector pinout layout | 1x5 | |
Contacts pitch | 10mm | |
Number of ways | 5 | |
Connectors features | assembling possibility | |
Operating temperature | -40...105°C |