+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB1902SR

Filament lamp: automotive; PK32d-2; 35W; 85V; transparent; 7000K


Manufacturer: ELTA

Manufacturer part number:
EB1902SR
TME Symbol:
EB1902SR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PK32d-2
Power
35W
Operating voltage
85V
Colour
transparent
Colour temperature
7000K
Manufacturer series
VISIONPRO SPORT
Kit contents
filament lamp x1
Kind of bulb
D2S
Gross weight44.5 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1902SR
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 5 pcs - 14.64 USDGross price for quantities from 5 pcs - 14.64 USD
Net price for quantities from 20 pcs - 13.60 USDGross price for quantities from 20 pcs - 13.60 USD