+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ELTA
Manufacturer | ELTA | |
Type of lamp | automotive | |
Kind of handle | PK32d-2 | |
Power | 35W | |
Operating voltage | 42V | |
Colour | transparent | |
Colour temperature | 7000K | |
Manufacturer series | VISIONPRO SPORT | |
Kit contents | filament lamp x1 | |
Kind of bulb | D4S |