+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23.1012-21

Laboratory connector: 2mm banana; socket; 10A; black; insulated


Manufacturer: STÄUBLI

Manufacturer part number:
23.1012-21
TME Symbol:
EB2-A-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
24.5mm
Colour
black
Mounting
on panel, push-in
Contact plating
gold-plated
Connector variant
insulated
Contact material
brass
Operating voltage
30V AC, 60V DC
Panel cutout diameter
4.9mm
Dimensions
Gross weight1.15 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.1012-21
1180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcs