+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB2011

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; ON-(ON); Illumin: none


Manufacturer: NKK SWITCHES

Manufacturer part number:
EB2011
TME Symbol:
EB2011

Specification

Manufacturer
NKK SWITCHES
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Mechanical durability
100000 cycles
Button shape
round
Min. insulation resistance
1GΩ
Mounting
on panel
Body dimensions
18x11x7mm
Contact resistance
10mΩ
Manufacturer series
EB
Operating temperature
-10...70°C
Gross weight5.68 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches NKK SWITCHES,
See other products from this series.:
*
EB2011
204 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs