+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB2488TR

Filament lamp: automotive; P14,5s; 55W; 12V; blue; 3600K; H1


Manufacturer: ELTA

Manufacturer part number:
EB2488TR
TME Symbol:
EB2488TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P14,5s
Power
55W
Operating voltage
12V
Colour
blue
Colour temperature
3600K
Manufacturer series
VISIONPRO BLUE+
Light source features
up to 50% more light
Kit contents
filament lamp x2
Kind of bulb
H1
Gross weight41.4 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB2488TR
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.64 USDGross price for quantities from 1 set - 7.64 USD
Net price for quantities from 5 set - 7.13 USDGross price for quantities from 5 set - 7.13 USD
Net price for quantities from 20 set - 6.62 USDGross price for quantities from 20 set - 6.62 USD