+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB25A-04-B-R

Connector: PCB terminal block; terminal; power supply; 10A; 300V


Manufacturer: ADAM TECH

Manufacturer part number:
EB25A-04-B-R
TME Symbol:
EB25A-04-B-R

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
10A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
angled 90°
Connector variant
double deck
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Depth
16.3mm
Length
17.55mm
Connector pinout layout
2x4
Wire cross-section
1mm2
Contacts pitch
3.81mm
Number of ways
4
Height
16.3mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight2.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB25A-04-B-R
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.60 USDGross price for quantities from 3 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 400 pcs - 0.31 USDGross price for quantities from 400 pcs - 0.31 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 400 pcs