+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB3477TR

Filament lamp: automotive; PX26d; 55W; 12V; transparent; 3400K

Manufacturer: ELTA

Manufacturer part number:
EB3477TR
TME Symbol:
EB3477TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
transparent
Colour temperature
3400K
Manufacturer series
VISIONPRO 50
Light source features
up to 50% more light
Kit contents
filament lamp x2
Kind of bulb
H7
Gross weight50.34 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB3477TR
9 in TME stock
Net price for quantities from 1 set - 8.41 USDGross price for quantities from 1 set - 8.41 USD
Net price for quantities from 5 set - 7.85 USDGross price for quantities from 5 set - 7.85 USD
Net price for quantities from 20 set - 7.29 USDGross price for quantities from 20 set - 7.29 USD
No. of complete sets (Multiplicity: 1)