+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELTA
Manufacturer | ELTA | |
Type of lamp | automotive | |
Kind of handle | P14,5s | |
Power | 55W | |
Operating voltage | 12V | |
Colour | transparent | |
Colour temperature | 3400K | |
Manufacturer series | VISIONPRO 50 | |
Light source features | up to 50% more light | |
Kit contents | filament lamp x2 | |
Kind of bulb | H1 |