+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64.3010-21

Laboratory connector: 4mm banana; socket; 30VAC; 60VDC; 25A; 30mm


Manufacturer: STÄUBLI

Manufacturer part number:
64.3010-21
TME Symbol:
EB4-IF/A-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
30V AC/60V DC
Current rating
25A
Length
30mm
Colour
black
Contact plating
gold-plated
Mounting
on panel, soldered
Manufacturer series
EB4-IF/A
Related items
B-EB4-IF-AU
Dimensions
Gross weight2.69 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
See other products from this series.:
*
64.3010-21
5827 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs