+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 30V AC/60V DC | |
Current rating | 25A | |
Colour | black | |
Contact plating | nickel plated | |
Mounting | on panel, soldered | |
Overall length | 29.5mm | |
Socket size | 4mm |