+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 30V AC/60V DC | |
Current rating | 25A | |
Colour | black | |
Contact plating | gold-plated | |
Mounting | on panel, plug pin 1,9mm | |
Overall length | 34.5mm | |
Socket size | 4mm | |
Related items | B-EB4-IR-AU, B-EB4-IR-NI |