+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 5A | |
Rated voltage | 0.3kV | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 22AWG...18AWG | |
Depth | 12.8mm | |
Length | 21.7mm | |
Connector pinout layout | 1x4 | |
Contacts pitch | 5mm | |
Number of ways | 4 | |
Height | 15.15mm | |
Connectors features | assembling possibility | |
Operating temperature | -40...105°C |