+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB59A-1-02-A-R

Connector: PCB terminal block; terminal; power supply; 5A; 300V


Manufacturer: ADAM TECH

Manufacturer part number:
EB59A-1-02-A-R
TME Symbol:
EB59A-1-02-A-R

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
5A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 45°
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
phosphor bronze
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
22AWG...18AWG
Depth
12.1mm
Length
8.5mm
Connector pinout layout
1x2
Wire cross-section
0.75mm2
Contacts pitch
3.5mm
Number of ways
2
Height
13.8mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight1.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB59A-1-02-A-R
3153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 20 pcs - 0.14 USDGross price for quantities from 20 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 400 pcs - 0.10 USDGross price for quantities from 400 pcs - 0.10 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsCardboard = 400 pcs