+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 5A | |
Rated voltage | 0.3kV | |
Number of pins | 3 | |
Spatial orientation | angled 45° | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 22AWG...18AWG | |
Depth | 12.1mm | |
Length | 12mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 0.75mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 3 | |
Height | 13.8mm | |
Connectors features | assembling possibility | |
Operating temperature | -40...105°C |