+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB6190TR

Filament lamp: automotive; PX22d; 55W; 12V; blue,transparent; HiR2


Manufacturer: ELTA

Manufacturer part number:
EB6190TR
TME Symbol:
EB6190TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PX22d
Power
55W
Operating voltage
12V
Colour
blue, transparent
Colour temperature
3700K
Manufacturer series
VISIONPRO 150
Light source features
up to 150% more light
Kit contents
filament lamp x2
Kind of bulb
HiR2
Gross weight69.9 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB6190TR
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 18.33 USDGross price for quantities from 1 set - 18.33 USD
Net price for quantities from 5 set - 17.11 USDGross price for quantities from 5 set - 17.11 USD
Net price for quantities from 20 set - 15.89 USDGross price for quantities from 20 set - 15.89 USD