+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB6711TR

Filament lamp: automotive; PGJ19-2; 55W; 12V; blue,transparent


Manufacturer: ELTA

Manufacturer part number:
EB6711TR
TME Symbol:
EB6711TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PGJ19-2
Power
55W
Operating voltage
12V
Colour
blue, transparent
Colour temperature
3700K
Manufacturer series
VISIONPRO 150
Light source features
up to 150% more light
Kit contents
filament lamp x2
Kind of bulb
H11
Gross weight70.5 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB6711TR
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.90 USDGross price for quantities from 1 set - 14.90 USD
Net price for quantities from 5 set - 13.91 USDGross price for quantities from 5 set - 13.91 USD
Net price for quantities from 20 set - 12.92 USDGross price for quantities from 20 set - 12.92 USD