+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB8004

Lamp: working; 6500K; IP67; VISIONPRO; 1400lm; automotive; 27W


Manufacturer: ELTA

Manufacturer part number:
EB8004
TME Symbol:
EB8004

Specification

Manufacturer
ELTA
Type of lamp
working
Colour temperature
6500K
IP rating
IP67
Manufacturer series
VISIONPRO
Luminosity
1400lm
Application
automotive
Power consumption
27W
Light source
LED x9
Operating voltage
10...30V DC
Gross weight485.9 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8004
43 in TME stock
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD
Net price for quantities from 20 pcs - 16.46 USDGross price for quantities from 20 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.