+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB8017

Lamp: working; 6500K; VISIONPRO; 1080lm; automotive; 12W; 10÷30VDC


Manufacturer: ELTA

Manufacturer part number:
EB8017
TME Symbol:
EB8017

Specification

Manufacturer
ELTA
Type of lamp
working
Colour temperature
6500K
Manufacturer series
VISIONPRO
Luminosity
1080lm
Application
automotive
Power consumption
12W
Light source
LED x4
Operating voltage
10...30V DC
Gross weight583.5 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8017
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.29 USDGross price for quantities from 1 pcs - 23.29 USD
Net price for quantities from 5 pcs - 21.73 USDGross price for quantities from 5 pcs - 21.73 USD
Net price for quantities from 20 pcs - 20.18 USDGross price for quantities from 20 pcs - 20.18 USD