+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EB9006SB

Filament lamp: automotive; P22d; 51W; 12V; transparent; VISIONPRO

Manufacturer: ELTA

Manufacturer part number:
EB9006SB
TME Symbol:
EB9006SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P22d
Power
51W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
HB4
Gross weight29 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB9006SB
6 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 20 pcs - 2.66 USDGross price for quantities from 20 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)