+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | holder | |
Material | technopolymer PA | |
Colour | black | |
Height | 51mm | |
Length | 208.5mm | |
Cap colour | red | |
Width | 28.5mm | |
Mounting | mounting hole without thread | |
F2 Force | 1.5kN | |
F1 Force | 2.2kN | |
Panel cutout diameter | 8.5mm | |
Manufacturer series | ERGOSTYLE® | |
Trade name | handle |