+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1733518

Connector: terminal block; COMBICON L; PIN: 4; angled; polyamide

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1733518

Alternative designations: EBPL 4-3,81

TME Symbol:
EBPL4-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
terminal block
Manufacturer series
COMBICON L
Number of pins
4
Spatial orientation
angled
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
polyamide
Body colour
grey
Contacts pitch
3.81mm
Gross weight0.439 g
Certificates
EAN code4046356166003
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1733518
0 in TME stock
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.