+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EBWA-04-B

Connector: PCB terminal block; terminal; 10A; 300V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EBWA-04-B
TME Symbol:
EBWA-04-B

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Depth
7.4mm
Length
15.24mm
Connector pinout layout
1x4
Wire cross-section
1mm2
Contacts pitch
3.81mm
Number of ways
4
Height
8.5mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EBWA-04-B
0 in TME stock
Net price for quantities from 400 pcs - 0.43 USDGross price for quantities from 400 pcs - 0.43 USD
Net price for quantities from 800 pcs - 0.40 USDGross price for quantities from 800 pcs - 0.40 USD
Net price for quantities from 1200 pcs - 0.38 USDGross price for quantities from 1200 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 2800 pcs - 0.35 USDGross price for quantities from 2800 pcs - 0.35 USD
Net price for quantities from 5200 pcs - 0.33 USDGross price for quantities from 5200 pcs - 0.33 USD
Net price for quantities from 6800 pcs - 0.33 USDGross price for quantities from 6800 pcs - 0.33 USD
No. of pieces (Multiplicity: 400)