+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

817

Magnet: permanent; alnico; 340N; w/o holes; horseshoe


Manufacturer: Eclipse Magnetics

Manufacturer part number:
817
TME Symbol:
EC-817

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
340N
Version
w/o holes
Shape
horseshoe
Dimensions
60.3x39.7x62mm
Gross weight806 g
See other products in this category: Magnets Eclipse Magnetics,
*
817
0 in TME stock
Net price for quantities from 1 pcs - 78.56 USDGross price for quantities from 1 pcs - 78.56 USD
Net price for quantities from 5 pcs - 70.36 USDGross price for quantities from 5 pcs - 70.36 USD
Net price for quantities from 10 pcs - 62.54 USDGross price for quantities from 10 pcs - 62.54 USD
Net price for quantities from 50 pcs - 54.72 USDGross price for quantities from 50 pcs - 54.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible