+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

827

Magnet: permanent; alnico; 50N; Ø: 28.5mm; H: 8.5mm; steel; with hole


Manufacturer: Eclipse Magnetics

Manufacturer part number:
827
TME Symbol:
EC-827

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
50N
Diameter
28.5mm
Height
8.5mm
Enclosure material
steel
Version
with hole
Mounting hole diameter
5.2mm
Shape
round
Gross weight42 g
See other products in this category: Magnets Eclipse Magnetics,
*
827
0 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible