+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

834

Magnet: permanent; alnico; 145N; Ø: 35mm; H: 30mm; steel; with hole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
834
TME Symbol:
EC-834

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
145N
Diameter
35mm
Height
30mm
Enclosure material
steel
Version
with hole
Shape
sleeve
Thread
M6
Gross weight234.4 g
See other products in this category: Magnets Eclipse Magnetics,
*
834
10 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 19.68 USD
Net price for quantities from 2 pcs - 17.62 USDGross price for quantities from 2 pcs - 17.62 USD
Net price for quantities from 4 pcs - 15.66 USDGross price for quantities from 4 pcs - 15.66 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcs