+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E746NEO

Magnet: permanent; NdFeB; 186N; Ø: 25mm; H: 35mm; steel; screwed fole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E746NEO
TME Symbol:
EC-E746NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
186N
Diameter
25mm
Height
35mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M6
Manufacturer series
NEO
Gross weight136 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E746NEO
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 2 pcs - 5.93 USDGross price for quantities from 2 pcs - 5.93 USD
Net price for quantities from 4 pcs - 5.28 USDGross price for quantities from 4 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible