+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E752NEO

Magnet: permanent; NdFeB; 44N; Ø: 10mm; H: 20mm; brass; bipolar; NEO


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E752NEO
TME Symbol:
EC-E752NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
44N
Diameter
10mm
Height
20mm
Enclosure material
brass
Version
bipolar
Shape
cylindrical
Manufacturer series
NEO
Gross weight12.49 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E752NEO
174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Packaging method by the manufacturer:Cardboard = 20 pcs