+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCM010

Magnet: permanent; NdFeB; 39N; steel; with internal thread; 5pcs.


Manufacturer: Eclipse Magnetics

Manufacturer part number:
NCM010
TME Symbol:
EC-NCM010

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
39N
Enclosure material
steel
Version
with internal thread
Plating material
zinc
Shape
rectangular
Thread
M3
Dimensions
10x5x13.5mm
Quantity in set/package
5pcs.
Number of holes
1
Gross weight21 g
See other products in this category: Magnets Eclipse Magnetics,
*
NCM010
0 in TME stock
Net price for quantities from 1 pcg - 8.25 USDGross price for quantities from 1 pcg - 8.25 USD
Net price for quantities from 5 pcg - 7.39 USDGross price for quantities from 5 pcg - 7.39 USD
Net price for quantities from 10 pcg - 6.57 USDGross price for quantities from 10 pcg - 6.57 USD
Net price for quantities from 50 pcg - 5.75 USDGross price for quantities from 50 pcg - 5.75 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible