+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | NdFeB | |
Force | 167N | |
Enclosure material | steel | |
Version | with internal thread | |
Plating material | zinc | |
Shape | rectangular | |
Thread | M3 | |
Dimensions | 40x5x13.5mm | |
Quantity in set/package | 3pcs. | |
Number of holes | 2 |