+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1044822

Connector: pluggable terminal block; plug; 32A; 1kV; PIN: 3; tinned


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1044822

Alternative designations: EC-PC 6/ 2-ST-BUS

TME Symbol:
EC-PC6/2-ST-BUS

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Current rating
32A
Rated voltage
1kV
Number of pins
3
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide
Length
11.8mm
Body colour
green
Contacts pitch
7.62mm
Height
27.1mm
Operating temperature
-40...100°C
Width
26.2mm
Gross weight2.061 g
Certificates
EAN code4055626634111
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1044822
0 in TME stock
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.