+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EC103D2RP

Thyristor: standard; 400V; Ifmax: 0.8A; 0.51A; Igt: 50uA; TO92; THT


Manufacturer: LITTELFUSE

Manufacturer part number:
EC103D2RP
TME Symbol:
EC103D2RP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.51A
Gate current
50µA
Case
TO92
Mounting
THT
Max. forward impulse current
20A
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
EC103D2RP
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.